Part Details for HCM1707-470-R by Eaton Bussmann
Overview of HCM1707-470-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM1707-470-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y4429
|
Newark | Ind Hc 47.0Uh 7.50A Molded 2 Pads Smt/ T&r |Eaton Bussmann HCM1707-470-R RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7200 | Buy Now |
DISTI #
283-HCM1707-470-RCT-ND
|
DigiKey | FIXED IND 47UH 6.8A 47 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9116 / $7.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5900 / $7.5000 | Buy Now |
DISTI #
000000000005358591
|
Sager | Power Inductors - SMD 47uH 7.5A IND High Current Min Qty: 350 | 0 |
|
$4.6000 | Buy Now |