Part Details for HCM1305V2-R47-R by Eaton Corporation
Overview of HCM1305V2-R47-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM1305V2-R47-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-HCM1305V2-R47-R
|
Mouser Electronics | Power Inductors - SMD IND MP 0.47uH 50A 2 PADS SMT RoHS: Compliant | 0 |
|
$0.7520 / $1.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.7180 | Buy Now |
DISTI #
HCM1305V2-R47-R
|
Avnet Asia | Power Inductor (SMD), 470 nH, ? 20%, 44 A, Shielded, 50 A, 13.45mm x 12.6mm x 5mm (Alt: HCM1305V2-R47-R) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |