Part Details for HCM1305-R10-R by Cooper Industries
Overview of HCM1305-R10-R by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HCM1305-R10-R
HCM1305-R10-R CAD Models
HCM1305-R10-R Part Data Attributes
|
HCM1305-R10-R
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
HCM1305-R10-R
Cooper Industries
General Purpose Inductor, 0.1uH, 20%, Iron-Core, 5248,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5248 | |
Construction | Magnetically Shielded | |
Core Material | IRON | |
DC Resistance | 0.00052 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 13.3 mm | |
Package Style | SMT | |
Package Width | 12.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 118 A | |
Shielded | YES | |
Tolerance | 20% |