Part Details for HCM1305-100-R by Eaton Corporation
Overview of HCM1305-100-R by Eaton Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCM1305-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCM1305-100-R
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 9 A, Shielded, 16 A, 13.3mm x 12.2mm x 5mm - Tape and Reel (Alt: HCM1305-100-R) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.3364 / $2.5134 | Buy Now |
DISTI #
704-HCM1305-100-R
|
Mouser Electronics | Power Inductors - SMD 10.0uH 16.0A RoHS: Compliant | 0 |
|
$2.5300 | Order Now |
|
Future Electronics | HCM Series 10uH 20% 5050 SMD Shielded Inductor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 11 Weeks Container: Reel |
0 Reel |
|
$2.2700 | Buy Now |
|
Bristol Electronics | 2126 |
|
RFQ | ||
|
Quest Components | 1700 |
|
$1.8060 / $3.6120 | Buy Now | |
DISTI #
HCM1305-100-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 400 | 0 |
|
$1.7700 / $2.3500 | Buy Now |
DISTI #
HCM1305-100-R
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 9 A, Shielded, 16 A, 13.3mm x 12.2mm x 5mm - Tape and Reel (Alt: HCM1305-100-R) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for HCM1305-100-R
HCM1305-100-R CAD Models
HCM1305-100-R Part Data Attributes
|
HCM1305-100-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
HCM1305-100-R
Eaton Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Iron Powder-Core, SMD, 5248, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 5248 | |
Construction | Rectangular | |
Core Material | IRON POWDER | |
DC Resistance | 0.0219 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 13.3 mm | |
Package Style | SMT | |
Package Width | 12.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |