Part Details for HCM1104-R45-R by Eaton Bussmann
Overview of HCM1104-R45-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM1104-R45-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-HCM1104-R45-RCT-ND
|
DigiKey | FIXED IND 450NH 29A 1.23MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5500 / $1.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
18673 Partner Stock |
|
$1.0800 / $1.5400 | Buy Now |
DISTI #
000000000003634989
|
Sager | Power Inductors - SMD 0.45uH 36A SMD HIGH CURRENT Min Qty: 850 | 0 |
|
$1.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
18673 Partner Stock |
|
$1.0800 / $1.5400 | Buy Now |