Part Details for HCM1104-100-R by Eaton Bussmann
Overview of HCM1104-100-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM1104-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W9498
|
Newark | Ind Hc 10Uh 8.5A Molded 2 Pads Smt/ T&r |Eaton Bussmann HCM1104-100-R RoHS: Not Compliant Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.4100 | Buy Now |
DISTI #
283-HCM1104-100-RCT-ND
|
DigiKey | FIXED IND 10UH 7.5A 30 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
450 In Stock |
|
$0.6884 / $2.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
835 In Stock |
|
$1.0800 / $1.5400 | Buy Now |
DISTI #
000000000003884473
|
Sager | Power Inductors - SMD 10uH 7.5A 30 mohm Min Qty: 850 | 0 |
|
$1.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
835 In Stock |
|
$1.0800 / $1.5400 | Buy Now |