There are no models available for this part yet.
Overview of HCM1103-1R0-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HCM1103-1R0-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28W2872
|
Newark | Inductor, Shielded, 1Uh, 21A, Smd, Inductance:1µh, Rms Current (Irms):15A, Inductor Construction:Shielded, Saturation Current (Isat):21A, Product Range:Hcm1103 Series, Inductor Case/Package:-, Dc Resistance Max:0.006Ohm Rohs Compliant: Yes |Eaton Bussmann HCM1103-1R0-R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 | Buy Now | |
DISTI #
283-4139-1-ND
|
DigiKey | FIXED IND 1UH 15A 6 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
649 In Stock |
|
$0.9850 / $2.1300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
680 Partner Stock |
|
$0.9900 / $1.4100 | Buy Now | ||
DISTI #
000000000003884464
|
Sager | Power Inductors - SMD 1.00uH 21A SMD HIGH CURRENT Min Qty: 1000 | 0 |
|
$1.0600 | Buy Now | |
Master Electronics | RoHS: Compliant |
680 Partner Stock |
|
$0.9900 / $1.4100 | Buy Now |