Part Details for HCM0703-330-R by Eaton Bussmann
Overview of HCM0703-330-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM0703-330-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-HCM0703-330-RTR-ND
|
DigiKey | FIXED IND 33UH 1.8A 242 MOHM SMD Min Qty: 1500 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2890 In Stock |
|
$1.1200 | Buy Now |
DISTI #
283-HCM0703-330-RTR-ND
|
DigiKey | FIXED IND 33UH 1.8A 242 MOHM SMD Min Qty: 1500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0714 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 33uH/19.8uH 20% 100KHz Powdered Iron 1.8A 242mOhm DCR T/R RoHS: Compliant |
2890 Partner Stock |
|
$1.0100 / $1.4400 | Buy Now |
DISTI #
000000000005358566
|
Sager | Power Inductors - SMD 33uH 2A SMD HIGH CURRENT Min Qty: 1500 | 0 |
|
$1.2500 | Buy Now |
|
Master Electronics | Inductor Power Shielded Wirewound 33uH/19.8uH 20% 100KHz Powdered Iron 1.8A 242mOhm DCR T/R RoHS: Compliant |
2890 Partner Stock |
|
$1.0100 / $1.4400 | Buy Now |