Part Details for HCM0703-1R0-R by Coiltronics
Overview of HCM0703-1R0-R by Coiltronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM0703-1R0-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R1538
|
Newark | Inductor, Shielded, 1Uh, 22A, Smd, Inductance:1Μh, Rms Current (Irms):11A, Inductor Construction:Shielded, Saturation Current (Isat):22A, Product Range:Hcm0703 Series, Inductor Case/Package:-, Dc Resistance Max:0.01Ohm Rohs Compliant: Yes |Eaton Coiltronics HCM0703-1R0-R RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4700 | Buy Now |
DISTI #
69R5502
|
Newark | Inductor, Shielded, 1Uh, 22A, Smd, Inductance:1Μh, Rms Current (Irms):11A, Inductor Construction:Shielded, Saturation Current (Isat):22A, Product Range:Hcm0703 Series, Inductor Case/Package:-, Dc Resistance Max:0.01Ohm Rohs Compliant: Yes |Eaton Coiltronics HCM0703-1R0-R RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1500 / $1.4300 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 1uH/0.6uH 20% 100KHz Powdered Iron 11A 0.01Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.7700 / $1.1300 | Buy Now |
Part Details for HCM0703-1R0-R
HCM0703-1R0-R CAD Models
HCM0703-1R0-R Part Data Attributes
|
HCM0703-1R0-R
Coiltronics
Buy Now
|
Compare Parts:
HCM0703-1R0-R
Coiltronics
|
Samacsys Manufacturer | COILTRONICS |