Part Details for HCM0503-2R2-R by Eaton Bussmann
Overview of HCM0503-2R2-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM0503-2R2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X8172
|
Newark | Hc Molded Ind 2.2 H 6.5A 2 Pads Smt/ T&r |Eaton Bussmann HCM0503-2R2-R Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7630 / $0.8260 | Buy Now |
DISTI #
283-5236-1-ND
|
DigiKey | FIXED IND 2.2UH 6.8A 25 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2120 In Stock |
|
$0.4185 / $0.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6400 / $1.3500 | Buy Now |
DISTI #
000000000005358561
|
Sager | Power Inductors - SMD 2.2uH 6.5A | 0 |
|
Buy Now |