Part Details for HCLAMP5033ZATFT by Semtech Corporation
Overview of HCLAMP5033ZATFT by Semtech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCLAMP5033ZATFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-HCLAMP5033ZATFTTR-ND
|
DigiKey | HCLAMP, 1-LINE 5V 33PF SLP0603P2 Min Qty: 15000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0729 / $0.0796 | Buy Now |
DISTI #
HCLAMP5033ZATFT
|
Avnet Americas | Integrated ESD Protection with RF Decoupling Capacitor Uni-Directional 5V 33pF 2-Pin DFN (Alt: HCLAMP5033ZATFT) Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0735 | Buy Now |
DISTI #
947-HCLAMP5033ZATFT
|
Mouser Electronics | ESD Suppressors / TVS Diodes HClamp, 1-Line 5V 33pF SLP0603P2X3F RoHS: Compliant | 0 |
|
$0.0730 / $0.0900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks | 0 |
|
$0.0738 | Buy Now |
DISTI #
HCLAMP5033ZATFT
|
Richardson RFPD | TVS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$0.0711 / $0.0787 | Buy Now |