Part Details for HCL8-2 by Altech Corporation
Overview of HCL8-2 by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCL8-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4906
|
Newark | External Jumper, 8Mm Spacing, 2 Pole |Altech HCL8-2 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6960 / $1.2000 | Buy Now |
DISTI #
HCL8-2-ND
|
DigiKey | 8PITCH 2 WAY LINK Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7344 | Buy Now |
DISTI #
845-HCL8-2
|
Mouser Electronics | Terminal Block Tools & Accessories 8 Pitch 2 Way Link Horizontal RoHS: Compliant | 23 |
|
$0.7340 / $1.3500 | Buy Now |
DISTI #
70077359
|
RS | Jumper Term Strip External Eurostrip 2 Pole 8 mm Pitch Black | Altech Corp HCL8-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 79 |
|
$1.0900 / $1.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$0.4750 | Buy Now |
|
Onlinecomponents.com | Conn External Jumper M 2 POS 8mm ST RoHS: Compliant |
600 In Stock 1734 Factory Stock |
|
$0.4786 / $0.7115 | Buy Now |
DISTI #
76440299
|
Verical | External Jumper for Terminal Strips RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2139 | Americas - 600 |
|
$0.6588 / $0.9250 | Buy Now |
|
Powell Electronics | External Jumper, 8mm spacing, 2 pole Min Qty: 50 | 1210 |
|
$0.6200 | Buy Now |
|
Master Electronics | Conn External Jumper M 2 POS 8mm ST RoHS: Compliant |
600 In Stock 1734 Factory Stock |
|
$0.4786 / $0.7115 | Buy Now |
DISTI #
10120280
|
TestEquity LLC | Altech HCL8-2 External Jumpers, Pole Spacing 8mm, 2 Poles | 0 |
|
$0.7200 | Buy Now |