Part Details for HCL8-12 by Altech Corporation
Overview of HCL8-12 by Altech Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCL8-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4905
|
Newark | External Jumper, 8Mm Spacing, 12 Pole |Altech HCL8-12 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 / $4.5000 | Buy Now |
DISTI #
1920-1250-ND
|
DigiKey | JUMPER TERM BLK 12POS FLAT PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
786 In Stock |
|
$2.3316 / $4.3200 | Buy Now |
DISTI #
845-HCL8-12
|
Mouser Electronics | Terminal Block Tools & Accessories 8 Pitch 12 Way Link Horizontal RoHS: Compliant | 69 |
|
$2.3300 / $4.3200 | Buy Now |
DISTI #
70077362
|
RS | Jumper Term Strip External Eurostrip 12 Pole 8 mm Pitch Black, HE Series | Altech Corp HCL8-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 794 |
|
$3.3900 / $4.4100 | Buy Now |
|
Future Electronics | 8 Pitch 12 Way Link Eurostrip External Jumper RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$2.8300 / $3.1300 | Buy Now |
|
Onlinecomponents.com | Jumper Terminal Strip - External Eurostrip - 12 Position - Flat Pins - Black. RoHS: Compliant |
50 In Stock 200 On Order 5971 Factory Stock |
|
$2.1900 / $2.7600 | Buy Now |
DISTI #
56070064
|
Verical | External Jumper for Terminal Strips RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2112 | Americas - 50 |
|
$3.0420 / $3.5880 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 422 |
|
$2.0150 / $4.6500 | Buy Now | |
|
Quest Components | 32 |
|
$3.1600 / $4.7400 | Buy Now |
Part Details for HCL8-12
HCL8-12 CAD Models
HCL8-12 Part Data Attributes
|
HCL8-12
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HCL8-12
Altech Corporation
Terminal Blocks 8 Pitch 12 Way Link Horizontal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Assembly Item Name | JUMPER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Used With | HE, ATS SERIES |