Part Details for HCL15-3 by Altech Corporation
Results Overview of HCL15-3 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCL15-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4903
|
Newark | External Jumper, 15Mm Spacing, 3 Pole |Altech HCL15-3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.7500 | Buy Now |
DISTI #
1920-1298-ND
|
DigiKey | JUMPER TERM BLK 3POS FLAT PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
82 In Stock |
|
$1.2300 | Buy Now |
DISTI #
845-HCL15-3
|
Mouser Electronics | Terminal Block Tools & Accessories 15 Pitch 3 Way Link Horizontal RoHS: Compliant | 38 |
|
$1.0400 / $1.2300 | Buy Now |
DISTI #
70077371
|
RS | Jumper Term Strip External Eurostrip 3 Pole 15 mm Pitch Black | Altech Corp HCL15-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 12 |
|
$1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks | 0 |
|
$0.8210 / $0.8990 | Buy Now |
|
Onlinecomponents.com | Jumper Terminal Strip - External Eurostrip - 3 Position - Flat Pins - Black. RoHS: Compliant | 20391 Factory Stock |
|
$0.8280 / $1.2310 | Buy Now |
|
Powell Electronics | External Jumper, 15mm spacing, 3 pole Min Qty: 50 | 13458 |
|
$1.0300 | Buy Now |
|
Master Electronics | Jumper Terminal Strip - External Eurostrip - 3 Position - Flat Pins - Black. RoHS: Compliant | 20391 Factory Stock |
|
$0.8280 / $1.2310 | Buy Now |
Part Details for HCL15-3
HCL15-3 CAD Models
HCL15-3 Part Data Attributes
|
HCL15-3
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HCL15-3
Altech Corporation
Terminal Blocks 15 Pitch 3 Way Link Horizontal
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |