Part Details for HCL12-4 by Altech Corporation
Overview of HCL12-4 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCL12-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4900
|
Newark | External Jumper, 12Mm Spacing, 4 Pole |Altech HCL12-4 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.9400 | Buy Now |
DISTI #
HCL12-4-ND
|
DigiKey | 12PITCH 4 WAY LINK Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2718 | Buy Now |
DISTI #
845-HCL12-4
|
Mouser Electronics | Terminal Block Tools & Accessories 12 Pitch 4 Way Link Horizontal RoHS: Compliant | 30 |
|
$1.0800 / $1.9000 | Buy Now |
DISTI #
70077366
|
RS | Jumper Term Strip External Eurostrip 4 Pole 12 mm Pitch Black | Altech Corp HCL12-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 3 |
|
$1.4400 / $1.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.8850 | Buy Now |
|
Onlinecomponents.com | Jumper Terminal Strip - External Eurostrip - 4 Position - Flat Pins - Black. RoHS: Compliant | 700 Factory Stock |
|
$0.9040 / $1.3590 | Buy Now |
|
Powell Electronics | External Jumper, 12mm spacing, 4 pole Min Qty: 50 | 462 |
|
$1.1500 | Buy Now |
|
Master Electronics | Jumper Terminal Strip - External Eurostrip - 4 Position - Flat Pins - Black. RoHS: Compliant | 700 Factory Stock |
|
$0.9040 / $1.3590 | Buy Now |
DISTI #
10119554
|
TestEquity LLC | Altech HCL12-4 External Jumpers, Pole Spacing 12mm, 4 Poles | 0 |
|
$1.3300 | Buy Now |