Part Details for HCL12-2 by Altech Corporation
Overview of HCL12-2 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCL12-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4898
|
Newark | External Jumper, 12Mm Spacing, 2 Pole |Altech HCL12-2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8090 / $1.3900 | Buy Now |
DISTI #
1920-1296-ND
|
DigiKey | JUMPER TERM BLK 2POS FLAT PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
57 In Stock |
|
$0.6297 / $1.2600 | Buy Now |
DISTI #
845-HCL12-2
|
Mouser Electronics | Terminal Block Tools & Accessories 12 Pitch 2 Way Link Blank RoHS: Compliant | 100 |
|
$0.6290 / $1.2600 | Buy Now |
DISTI #
70077365
|
RS | Jumper Term Strip External Eurostrip 2 Pole 12 mm Pitch Black, HE Series | Altech Corp HCL12-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 891 |
|
$0.9600 / $1.2900 | Buy Now |
|
Future Electronics | HCL-12 Series Black 2 Position 12 mm Pitch External Jumper Eurostrip Accessory RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.5950 / $0.6800 | Buy Now |
|
Onlinecomponents.com | Jumper Terminal Strip - External Eurostrip - 2 Position - Flat Pins - Black. RoHS: Compliant |
700 In Stock 2526 Factory Stock |
|
$0.5720 / $0.8470 | Buy Now |
|
Powell Electronics | External Jumper, 12mm spacing, 2 pole Min Qty: 50 | 1667 |
|
$0.7200 | Buy Now |
|
Master Electronics | Jumper Terminal Strip - External Eurostrip - 2 Position - Flat Pins - Black. RoHS: Compliant |
700 In Stock 2526 Factory Stock |
|
$0.5720 / $0.8470 | Buy Now |
DISTI #
10119552
|
TestEquity LLC | Altech HCL12-2 External Jumpers, Pole Spacing 12mm, 2 Poles | 0 |
|
$0.8300 | Buy Now |