Part Details for HCL12-12 by Altech Corporation
Overview of HCL12-12 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCL12-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4897
|
Newark | External Jumper, 12Mm Spacing, 12 Pole |Altech HCL12-12 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2200 / $4.9200 | Buy Now |
DISTI #
1920-1302-ND
|
DigiKey | JUMPER TERM BLK 12POS FLAT PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
81 In Stock |
|
$2.7386 / $4.7200 | Buy Now |
DISTI #
845-HCL12-12
|
Mouser Electronics | Terminal Block Tools & Accessories 12 Pitch 12 Way Link RoHS: Compliant | 41 |
|
$2.6300 / $4.7200 | Buy Now |
DISTI #
70077367
|
RS | Jumper Term Strip External Eurostrip 12 Pole 12 mm Pitch Black, HE Series | Altech Corp HCL12-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 125 |
|
$3.4000 / $4.7200 | Buy Now |
|
Future Electronics | External Jumper, 12mm spacing, 12 pole use with Eurostrip HE6, HE6H, ATS6, ATSF6 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$3.4200 / $3.9300 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
|
Onlinecomponents.com | Jumper Terminal Strip - External Eurostrip - 12 Position - Flat Pins - Black. RoHS: Compliant |
350 In Stock 1500 Factory Stock |
|
$2.3700 / $3.0500 | Buy Now |
|
Powell Electronics | External Jumper, 12mm spacing, 12 pole Min Qty: 50 | 990 |
|
$3.1200 | Buy Now |
DISTI #
10118461
|
TestEquity LLC | Altech HCL12-12 External Jumpers, Pole Spacing 12mm, 12 Poles | 0 |
|
$3.5900 | Buy Now |