Part Details for HCL10-6 by Altech Corporation
Overview of HCL10-6 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCL10-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4895
|
Newark | External Jumper, 10Mm Spacing, 6 Pole |Altech HCL10-6 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.7900 | Buy Now |
DISTI #
HCL10-6-ND
|
DigiKey | 10PITCH 6 WAY JUMPER Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9538 | Buy Now |
DISTI #
845-HCL10-6
|
Mouser Electronics | Terminal Block Tools & Accessories 10 Pitch 6 Way Jmpr Blank RoHS: Compliant | 23 |
|
$1.4300 / $2.5900 | Buy Now |
DISTI #
71224363
|
RS | External Jumper 10mm spacing 6 pole use with HE4 HE4HN ATS2.5 ATSF2.5 | Altech Corp HCL10-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 4 |
|
$1.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$1.3600 | Buy Now |
|
Onlinecomponents.com | External Jumper 10mm spacing 6 pole use with HE4 HE4HN ATS2.5 ATSF2.5 | Altech Corp HCL10-6 RoHS: Compliant | 100 Factory Stock |
|
$1.3700 / $1.8000 | Buy Now |
|
Powell Electronics | External Jumper, 10mm spacing, 6 pole Min Qty: 50 | 66 |
|
$1.7700 | Buy Now |
|
Master Electronics | External Jumper 10mm spacing 6 pole use with HE4 HE4HN ATS2.5 ATSF2.5 | Altech Corp HCL10-6 RoHS: Compliant | 100 Factory Stock |
|
$1.3700 / $1.8000 | Buy Now |
DISTI #
10119550
|
TestEquity LLC | Altech HCL10-6 External Jumper, 10mm spacing, 6 pole use with Eurostrip HE4, HE4HN, ATS2.5, ATSF2.5 Series | 0 |
|
$2.0400 | Buy Now |
Part Details for HCL10-6
HCL10-6 CAD Models
HCL10-6 Part Data Attributes
|
HCL10-6
Altech Corporation
Buy Now
|
Compare Parts:
HCL10-6
Altech Corporation
|
Samacsys Manufacturer | Altech |