-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 16+16 Contact(s), Female, Right Angle, Solder Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QB-R5F10RLC-TB | Renesas Electronics Corporation | RL78/L12 (R5F10RLCAFB) Target Board | |
YR0K5010RLS000BE | Renesas Electronics Corporation | Renesas Starter Kit for RL78/L12 | |
YRPBRL78L12 | Renesas Electronics Corporation | YRPBRL78L12 Evaluation Board for RL78/L12 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5843-HCJ22-804SK-L12-ND
|
DigiKey | 8P8C RJ45 SHLD 2X2 30U" G/Y LED Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.3388 / $7.5900 | Buy Now |
DISTI #
HCJ22-804SK-L12
|
Avnet Americas | Conn RJ-45 Stacked RCP 8POS/8POS/8POS/8POS 1.27mm Solder RA Thru-Hole 48 Terminal 4 Port - Trays (Alt: HCJ22-804SK-L12) RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Container: Tray | 0 |
|
$4.4429 / $4.9657 | Buy Now |
DISTI #
493-HCJ22-804SK-L12
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Shielded 2X2 Stacked RJ45 G/Y LED RoHS: Compliant | 473 |
|
$5.2500 / $17.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 480 Lead time: 14 Weeks | 0 |
|
$4.6300 | Buy Now |
DISTI #
HCJ22-804SK-L12
|
Avnet Silica | Conn RJ-45 Stacked RCP 8POS/8POS/8POS/8POS 1.27mm Solder RA Thru-Hole 48 Terminal 4 Port (Alt: HCJ22-804SK-L12) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCJ22-804SK-L12
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HCJ22-804SK-L12
Halo Electronics Inc
Telecom and Datacom Connector, 16+16 Contact(s), Female, Right Angle, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Halo Electronics | |
Additional Feature | SHIELDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 1 inch | |
Body Depth | 1.108 inch | |
Body Length | 1.272 inch | |
Connector Type | RJ CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2+2 | |
Number of Ports | 4 | |
Number of Rows Loaded | 1+1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |