-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 0.125W, 0ohm, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCJ0402ZT0R00CT-ND
|
DigiKey | RES 0 OHM JUMPER 1/8W 0402 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
314647 In Stock |
|
$0.0688 / $0.5000 | Buy Now |
DISTI #
HCJ0402ZT0R00
|
Avnet Americas | Res 0402 0 Ohm Molded SMD Paper T/R - Tape and Reel (Alt: HCJ0402ZT0R00) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 690000 Factory Stock |
|
$0.0704 / $0.0770 | Buy Now |
DISTI #
708-HCJ0402ZT0R00
|
Mouser Electronics | Thick Film Resistors - SMD 0Ohms 0402 6.5A 0Ohms Hi Curr Jumper AEC-Q200 RoHS: Compliant | 2140 |
|
$0.0690 / $0.4900 | Buy Now |
|
Future Electronics | HCJ Series 0402 0 Ohm 0.125 W Surface Mount Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0687 / $0.0724 | Buy Now |
|
Onlinecomponents.com | Chip Resistor - Metal Foil - 0 Ohms - Jumper Tolerance - Automotive AEC-Q200 - 4.5A - 0603 (1608 Metric) Package. RoHS: Compliant |
50000 In Stock 680000 Factory Stock |
|
$0.0670 / $0.0790 | Buy Now |
|
NAC | RESISTOR SHUNT, 0402, JUMPER, 6.5A - High Current Jumper RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 680000 |
|
$0.1375 / $0.1830 | Buy Now |
DISTI #
SMC-HCJ0402ZT0R00
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 448074 |
|
RFQ | |
DISTI #
HCJ0402ZT0R00
|
Avnet Asia | Res 0402 0 Ohm Molded SMD Paper T/R (Alt: HCJ0402ZT0R00) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | 125mW 0 0402 Chip Resistor - Surface Mount ROHS | 9960 |
|
$0.0871 / $0.1679 | Buy Now |
|
Master Electronics | Chip Resistor - Metal Foil - 0 Ohms - Jumper Tolerance - Automotive AEC-Q200 - 4.5A - 0603 (1608 Metric) Package. RoHS: Compliant |
50000 In Stock 680000 Factory Stock |
|
$0.0670 / $0.0790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCJ0402ZT0R00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HCJ0402ZT0R00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Strip, 0.125W, 0ohm, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | RATED CURRENT : 6.5A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |