Part Details for HCI1350-R47 by FerroCore
Overview of HCI1350-R47 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCI1350-R47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCI1350-R47
|
TME | Inductor: wire, SMD, 0.47uH, Ioper: 26A, 0.9mΩ, ±20%, Isat: 50A, bulk Min Qty: 1 | 396 |
|
$0.8100 / $2.3500 | Buy Now |