Part Details for HCHP1505K4871DGPT151 by Vishay Intertechnologies
Overview of HCHP1505K4871DGPT151 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP1505K4871DGPT151
HCHP1505K4871DGPT151 CAD Models
HCHP1505K4871DGPT151 Part Data Attributes
|
HCHP1505K4871DGPT151
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP1505K4871DGPT151
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4870ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1505,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.81 mm | |
Package Style | SMT | |
Package Width | 1.32 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 4870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for HCHP1505K4871DGPT151
This table gives cross-reference parts and alternative options found for HCHP1505K4871DGPT151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP1505K4871DGPT151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP1505K4871DF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4870ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1505, | Vishay Intertechnologies | HCHP1505K4871DGPT151 vs HCHP1505K4871DF |
CHP1505K4871DGTC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | HCHP1505K4871DGPT151 vs CHP1505K4871DGTC |
CHP1505K4871DBPD | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | HCHP1505K4871DGPT151 vs CHP1505K4871DBPD |
HCHP1505100PPM4.87K0.5%WTR0131 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4870ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1505, | Vishay Intertechnologies | HCHP1505K4871DGPT151 vs HCHP1505100PPM4.87K0.5%WTR0131 |
HCHP1505K4871DGPC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | HCHP1505K4871DGPT151 vs HCHP1505K4871DGPC |