There are no models available for this part yet.
Overview of HCHP1505K22R0FBW by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCHP1505K22R0FBW by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85Y0958
|
Newark | Hchp 1505 100Ppm 22U 1% B Wp /Waffle Pack Or Tape & Reel |Vishay HCHP1505K22R0FBW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4300 / $9.4000 | Buy Now | |
DISTI #
HCHP1505K22R0FBW
|
Avnet Americas | High Stability Thick Film Chip Resistor 1505 Size 22 Ohm 1% 0.5 W ±100 ppm/°C 2-Pin SMD Waffle - Waffle Pack (Alt: HCHP1505K22R0FBW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$4.2200 / $9.0719 | Buy Now |
CAD Models for HCHP1505K22R0FBW by Vishay Intertechnologies
Part Data Attributes for HCHP1505K22R0FBW by Vishay Intertechnologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
30 Weeks
|
Manufacturer Series
|
HCHP
|
Number of Terminals
|
2
|
Resistor Type
|
FIXED RESISTOR
|