Part Details for HCHP1020L1R00JBT by Vishay Intertechnologies
Overview of HCHP1020L1R00JBT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCHP1020L1R00JBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ9494
|
Newark | Hchp 1020 200Ppm 1U 5% B Tr /Waffle Pack Or Tape & Reel |Vishay HCHP1020L1R00JBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9900 / $10.0100 | Buy Now |
DISTI #
HCHP1020L1R00JBT
|
Avnet Americas | Resistor Thick Film High Stability 1Ohm 1W 5% 2-Pin 1020 T/R - Custom Tape W/Leader (Alt: HCHP1020L1R00JBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$6.7881 / $9.5323 | Buy Now |
DISTI #
71-HCHP1020L1R00JBT
|
Mouser Electronics | Vishay HCHP 1020 200PPM 1U 5% B TR | 0 |
|
$9.0000 / $9.8600 | Order Now |
Part Details for HCHP1020L1R00JBT
HCHP1020L1R00JBT CAD Models
HCHP1020L1R00JBT Part Data Attributes
|
HCHP1020L1R00JBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP1020L1R00JBT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1020, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1020 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2.49 mm | |
Package Style | SMT | |
Package Width | 5.18 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for HCHP1020L1R00JBT
This table gives cross-reference parts and alternative options found for HCHP1020L1R00JBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP1020L1R00JBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP1020L1R00JN | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1020, | Vishay Intertechnologies | HCHP1020L1R00JBT vs CHP1020L1R00JN |
CHP1020L1R00JBTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1020, CHIP | Vishay Intertechnologies | HCHP1020L1R00JBT vs CHP1020L1R00JBTE |
HCHP1020L1R00JNTA | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1020, CHIP | Vishay Intertechnologies | HCHP1020L1R00JBT vs HCHP1020L1R00JNTA |
CHP1020L1R00JBPD | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1020, CHIP | Vishay Intertechnologies | HCHP1020L1R00JBT vs CHP1020L1R00JBPD |
CHP1020L1R00JWPT131 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1020, | Vishay Intertechnologies | HCHP1020L1R00JBT vs CHP1020L1R00JWPT131 |
CHP1020L1R00JWPB | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1020, CHIP | Vishay Intertechnologies | HCHP1020L1R00JBT vs CHP1020L1R00JWPB |
HCHP1020L1R00JBPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1020, CHIP | Vishay Intertechnologies | HCHP1020L1R00JBT vs HCHP1020L1R00JBPT |
HCHP1020L1R00JBT131 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1020, | Vishay Intertechnologies | HCHP1020L1R00JBT vs HCHP1020L1R00JBT131 |