-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCHP0805L1004FFW by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0955
|
Newark | Hchp 0805 200Ppm 1M 1% F Wp E2 /Waffle Pack Or Tape & Reel |Vishay HCHP0805L1004FFW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5500 / $7.4000 | Buy Now |
DISTI #
HCHP0805L1004FFW
|
Avnet Americas | HCHP 0805 200PPM 1M 1% F WP e2 - Custom Tape W/Leader (Alt: HCHP0805L1004FFW) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$6.0480 / $6.4461 | Buy Now |
DISTI #
71-HCHP0805L1004FFW
|
Mouser Electronics | Thick Film Resistors - SMD .2W 1Mohm 1% 200ppm RoHS: Compliant | 0 |
|
$7.1100 / $13.8600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCHP0805L1004FFW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP0805L1004FFW
Vishay Intertechnologies
Fixed Resistor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 1.85 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 150 V |