Part Details for HCHP0603K28R0DGT131 by Vishay Intertechnologies
Overview of HCHP0603K28R0DGT131 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP0603K28R0DGT131
HCHP0603K28R0DGT131 CAD Models
HCHP0603K28R0DGT131 Part Data Attributes
|
HCHP0603K28R0DGT131
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP0603K28R0DGT131
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 28 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for HCHP0603K28R0DGT131
This table gives cross-reference parts and alternative options found for HCHP0603K28R0DGT131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0603K28R0DGT131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06H28R0DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HCHP0603K28R0DGT131 vs WF06H28R0DTL |
RK73H1JTTPD28R0D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | HCHP0603K28R0DGT131 vs RK73H1JTTPD28R0D |
RMNW16K28R0DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | HCHP0603K28R0DGT131 vs RMNW16K28R0DTP |
RK73H1JLTDB28R0D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | HCHP0603K28R0DGT131 vs RK73H1JLTDB28R0D |
RK73H1JXTD28R0D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | HCHP0603K28R0DGT131 vs RK73H1JXTD28R0D |
RCS1608D28R0ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | HCHP0603K28R0DGT131 vs RCS1608D28R0ES |
RMNW16K28R0DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | HCHP0603K28R0DGT131 vs RMNW16K28R0DB |
RGC1/16K28R0DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | HCHP0603K28R0DGT131 vs RGC1/16K28R0DB |
CR0603-16W-28R0DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 28ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | HCHP0603K28R0DGT131 vs CR0603-16W-28R0DSNT |
HCHP0603100PPM280.5%GTRE4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | HCHP0603K28R0DGT131 vs HCHP0603100PPM280.5%GTRE4 |