Part Details for HCHP0603200PPM6.8M5%NTRE2 by Vishay Intertechnologies
Overview of HCHP0603200PPM6.8M5%NTRE2 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP0603200PPM6.8M5%NTRE2
HCHP0603200PPM6.8M5%NTRE2 CAD Models
HCHP0603200PPM6.8M5%NTRE2 Part Data Attributes
|
HCHP0603200PPM6.8M5%NTRE2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP0603200PPM6.8M5%NTRE2
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 6800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for HCHP0603200PPM6.8M5%NTRE2
This table gives cross-reference parts and alternative options found for HCHP0603200PPM6.8M5%NTRE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0603200PPM6.8M5%NTRE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JLTB685J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | HCHP0603200PPM6.8M5%NTRE2 vs RK73B1JLTB685J |
0603WGJ0685B3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6800000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603200PPM6.8M5%NTRE2 vs 0603WGJ0685B3 |
0603SAJ0685C5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603200PPM6.8M5%NTRE2 vs 0603SAJ0685C5 |
0603SAJ0685T1E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603200PPM6.8M5%NTRE2 vs 0603SAJ0685T1E |
RK73B1JLTC685J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | HCHP0603200PPM6.8M5%NTRE2 vs RK73B1JLTC685J |
0603WGJ0685TD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6800000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603200PPM6.8M5%NTRE2 vs 0603WGJ0685TD |
0603WGJ0685TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6800000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603200PPM6.8M5%NTRE2 vs 0603WGJ0685TCE |
RK73B1JTTED685J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | HCHP0603200PPM6.8M5%NTRE2 vs RK73B1JTTED685J |
NMCT0603JG6M80 | RESISTOR, 0.1W, 5%, 200ppm, 6800000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HCHP0603200PPM6.8M5%NTRE2 vs NMCT0603JG6M80 |
RMC06036M85% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | TY-OHM Electronic Works Co Ltd | HCHP0603200PPM6.8M5%NTRE2 vs RMC06036M85% |