Part Details for HCHP0603200PPM130K5%FTRE2 by Vishay Intertechnologies
Overview of HCHP0603200PPM130K5%FTRE2 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP0603200PPM130K5%FTRE2
HCHP0603200PPM130K5%FTRE2 CAD Models
HCHP0603200PPM130K5%FTRE2 Part Data Attributes
|
HCHP0603200PPM130K5%FTRE2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP0603200PPM130K5%FTRE2
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for HCHP0603200PPM130K5%FTRE2
This table gives cross-reference parts and alternative options found for HCHP0603200PPM130K5%FTRE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0603200PPM130K5%FTRE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603SAJ0134BCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603200PPM130K5%FTRE2 vs 0603SAJ0134BCE |
CR16134JC | Fixed Resistor, 0.1W, 130000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Hokuriku Electric Industry Co Ltd | HCHP0603200PPM130K5%FTRE2 vs CR16134JC |
WR06X134JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Walsin Technology Corporation | HCHP0603200PPM130K5%FTRE2 vs WR06X134JB |
0603SAJ0134T3E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603200PPM130K5%FTRE2 vs 0603SAJ0134T3E |
0603WGJ0134B2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603200PPM130K5%FTRE2 vs 0603WGJ0134B2 |
0603WGJ0134CD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603200PPM130K5%FTRE2 vs 0603WGJ0134CD |
MCR03ERTJ134 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | HCHP0603200PPM130K5%FTRE2 vs MCR03ERTJ134 |
0603WGJ0134C3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603200PPM130K5%FTRE2 vs 0603WGJ0134C3E |
FWF03JW-134 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | HCHP0603200PPM130K5%FTRE2 vs FWF03JW-134 |
0603SAJ0134BBE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603200PPM130K5%FTRE2 vs 0603SAJ0134BBE |