Part Details for HCGF5A2G332Y by Hitachi Chemical Co America Ltd
Overview of HCGF5A2G332Y by Hitachi Chemical Co America Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCGF5A2G332Y
HCGF5A2G332Y CAD Models
HCGF5A2G332Y Part Data Attributes
|
HCGF5A2G332Y
Hitachi Chemical Co America Ltd
Buy Now
Datasheet
|
Compare Parts:
HCGF5A2G332Y
Hitachi Chemical Co America Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI CHEMICAL CO AMERICA LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 48 mΩ | |
Leakage Current | 13.2 mA | |
Manufacturer Series | HCGF5A | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 8214 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |
Alternate Parts for HCGF5A2G332Y
This table gives cross-reference parts and alternative options found for HCGF5A2G332Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCGF5A2G332Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43564A0338M006 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, RADIAL LEADED | TDK Corporation | HCGF5A2G332Y vs B43564A0338M006 |
B43455A0338M006 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, RADIAL LEADED | TDK Corporation | HCGF5A2G332Y vs B43455A0338M006 |
CECWP2G332M4 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, CHASSIS MOUNT, RADIAL LEADED | Chemi-Con | HCGF5A2G332Y vs CECWP2G332M4 |
ECOG2GU332F(N) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, CAN | Panasonic Electronic Components | HCGF5A2G332Y vs ECOG2GU332F(N) |
B43455A0338M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | HCGF5A2G332Y vs B43455A0338M003 |
LNW2G332MSMGBB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, CHASSIS MOUNT | Nichicon Corporation | HCGF5A2G332Y vs LNW2G332MSMGBB |
RWL400LGSN3300MCD13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, CAN | Chemi-Con | HCGF5A2G332Y vs RWL400LGSN3300MCD13 |
B43564A0338M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, RADIAL LEADED | TDK Corporation | HCGF5A2G332Y vs B43564A0338M000 |
KMH400LG3300M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, CAN | Chemi-Con | HCGF5A2G332Y vs KMH400LG3300M |
B43310A9338M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3300uF, CHASSIS MOUNT | TDK Epcos | HCGF5A2G332Y vs B43310A9338M000 |