Part Details for HCF4532BM1 by STMicroelectronics
Overview of HCF4532BM1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCF4532BM1
HCF4532BM1 CAD Models
HCF4532BM1 Part Data Attributes
|
HCF4532BM1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4532BM1
STMicroelectronics
4000/14000/40000 SERIES, 8-BIT ENCODER, PDSO16, SO-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ENCODER | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 440 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HCF4532BM1
This table gives cross-reference parts and alternative options found for HCF4532BM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4532BM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC14532BDG | onsemi | $0.4245 | 8-Bit Priority Encoder, SOIC 16 LEAD, 48-TUBE | HCF4532BM1 vs MC14532BDG |
MC14532BDR2G | onsemi | $0.4720 | 8-Bit Priority Encoder, SOIC 16 LEAD, 2500-REEL | HCF4532BM1 vs MC14532BDR2G |
CD4532BMTG4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, 8-BIT ENCODER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | HCF4532BM1 vs CD4532BMTG4 |
CD4532BM | Texas Instruments | Check for Price | CMOS 8-Bit Priority Encoder 16-SOIC -55 to 125 | HCF4532BM1 vs CD4532BM |
CD4532BMG4 | Texas Instruments | Check for Price | CMOS 8-Bit Priority Encoder 16-SOIC -55 to 125 | HCF4532BM1 vs CD4532BMG4 |
CD4532BMT | Texas Instruments | Check for Price | CMOS 8-Bit Priority Encoder 16-SOIC -55 to 125 | HCF4532BM1 vs CD4532BMT |
HCF4532M013TR | STMicroelectronics | Check for Price | 4000/14000/40000 SERIES, 8-BIT ENCODER, PDSO16, SO-16 | HCF4532BM1 vs HCF4532M013TR |
CD4532BM96 | Texas Instruments | Check for Price | CMOS 8-Bit Priority Encoder 16-SOIC -55 to 125 | HCF4532BM1 vs CD4532BM96 |
MC14532BD | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, 8-BIT ENCODER, PDSO16, PLASTIC, SOIC-16 | HCF4532BM1 vs MC14532BD |
MC14532BDR2 | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, 8-BIT ENCODER, PDSO16, SOIC-16 | HCF4532BM1 vs MC14532BDR2 |