Part Details for HCF4098BE by STMicroelectronics
Overview of HCF4098BE by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for HCF4098BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Electronic Component | 9 |
|
$2.1000 / $2.8000 | Buy Now |
|
Quest Components | Electronic Component | 34 |
|
$1.7825 / $2.8520 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4972 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 104 |
|
$0.5000 / $0.7700 | Buy Now |
|
Sense Electronic Company Limited | DIP16 | 8963 |
|
RFQ |
Part Details for HCF4098BE
HCF4098BE CAD Models
HCF4098BE Part Data Attributes:
|
HCF4098BE
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4098BE
STMicroelectronics
HCF4098BE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DIP-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |