Part Details for HCF4094BC1 by STMicroelectronics
Results Overview of HCF4094BC1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCF4094BC1 Information
HCF4094BC1 by STMicroelectronics is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for HCF4094BC1
HCF4094BC1 CAD Models
HCF4094BC1 Part Data Attributes
|
HCF4094BC1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4094BC1
STMicroelectronics
4000/14000/40000 SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PARALLEL OUTPUT IS LATCHED; UNLATCHED SERIAL SHIFT RIGHT OUTPUT | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.9662 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 1250000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 840 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8.9662 mm | |
fmax-Min | 1.25 MHz |
Alternate Parts for HCF4094BC1
This table gives cross-reference parts and alternative options found for HCF4094BC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4094BC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
N74S178A | Signetics | Check for Price | Parallel In Parallel Out, S Series, 4-Bit, Right Direction, True Output, TTL, PDIP14 | HCF4094BC1 vs N74S178A |
AM2802XX | AMD | Check for Price | Serial In Serial Out, AM28 Series, 256-Bit, Right Direction, True Output, 0.109 X 0.131 INCH, DIE-12 | HCF4094BC1 vs AM2802XX |
TPIC6A595NE | Texas Instruments | $2.4656 | 8-bit shift register with 350mA/ch 20-PDIP -40 to 125 | HCF4094BC1 vs TPIC6A595NE |
N8273B | NXP Semiconductors | Check for Price | IC 82 SERIES, 10-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, Shift Register | HCF4094BC1 vs N8273B |
GD54HC322J | Goldstar Electron Co Ltd | Check for Price | Parallel In Parallel Out, CDIP20, | HCF4094BC1 vs GD54HC322J |
SNJ54AS323FK | Texas Instruments | Check for Price | AS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, HERMETIC SEALED, CERAMIC, CC-20 | HCF4094BC1 vs SNJ54AS323FK |
AM1506 | AMD | Check for Price | Serial In Serial Out, 100-Bit, Right Direction, True Output, PMOS, MBCY8, METAL CAN, TO-99, 8 PIN | HCF4094BC1 vs AM1506 |
SN74LS96FN | Texas Instruments | Check for Price | LS SERIES, 5-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20 | HCF4094BC1 vs SN74LS96FN |
GD54HCT194D | Goldstar Electron Co Ltd | Check for Price | Parallel In Parallel Out, PDSO16, | HCF4094BC1 vs GD54HCT194D |
AM2533V | AMD | Check for Price | Serial In Serial Out, AM25 Series, 1024-Bit, Right Direction, True Output, MOS, PDIP8, PLASTIC, DIP-8 | HCF4094BC1 vs AM2533V |