Datasheets
HCF4073BE by:

HCF4073BE

Part Details for HCF4073BE by STMicroelectronics

Overview of HCF4073BE by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for HCF4073BE

Part # Distributor Description Stock Price Buy
Quest Components Logic Circuit, 3 3-Input AND, CMOS, 14 Pin, Plastic, DIP 441
  • 1 $0.6000
  • 41 $0.4000
  • 151 $0.2800
$0.2800 / $0.6000 Buy Now
Quest Components Logic Circuit, 3 3-Input AND, CMOS, 14 Pin, Plastic, DIP 5
  • 1 $0.8000
$0.8000 Buy Now

Part Details for HCF4073BE

HCF4073BE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HCF4073BE Part Data Attributes:

HCF4073BE STMicroelectronics
Buy Now Datasheet
Compare Parts:
HCF4073BE STMicroelectronics HCF4073BE
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
JESD-30 Code R-PDIP-T14
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type AND GATE
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Prop. Delay@Nom-Sup 250 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

HCF4073BE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCF4073BE by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCF4073BE by STMicroelectronics

  • Please alert me when HCF4073BE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HCF4073BE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCF4073BE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HCF4073BE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCF4073BE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCF4073BE by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: