Part Details for HCF4070BE by STMicroelectronics
Overview of HCF4070BE by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Communication and Networking
Price & Stock for HCF4070BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Quad 2-Input XOR, CMOS, 14 Pin, Plastic, DIP | 124 |
|
$0.4500 / $0.7500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 38 |
|
RFQ |
Part Details for HCF4070BE
HCF4070BE CAD Models
HCF4070BE Part Data Attributes:
|
HCF4070BE
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4070BE
STMicroelectronics
XOR GATE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG-MAX | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 280 ns | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HCF4070BE
This table gives cross-reference parts and alternative options found for HCF4070BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4070BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4030BP(N,F) | XOR Gate | Toshiba America Electronic Components | HCF4070BE vs TC4030BP(N,F) |
HCF4030BC1 | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PQCC20, PLASTIC, LCC-20 | STMicroelectronics | HCF4070BE vs HCF4030BC1 |
NLV14070BDR2G | Quad XOR Gate, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | HCF4070BE vs NLV14070BDR2G |
HCF4070BC1 | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PQCC20, PLASTIC, LCC-20 | STMicroelectronics | HCF4070BE vs HCF4070BC1 |
HCF4070YM013TR | Quad Ex-OR Gate | STMicroelectronics | HCF4070BE vs HCF4070YM013TR |