Part Details for HCF4068M013TR by STMicroelectronics
Overview of HCF4068M013TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HCF4068M013TR
HCF4068M013TR CAD Models
HCF4068M013TR Part Data Attributes
|
HCF4068M013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4068M013TR
STMicroelectronics
4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, PDSO14, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND/NAND GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HCF4068M013TR
This table gives cross-reference parts and alternative options found for HCF4068M013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4068M013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4068BNSR | CMOS 8-Input NAND/AND Gate 14-SO -55 to 125 | Texas Instruments | HCF4068M013TR vs CD4068BNSR |
HEF4068BT,652 | HEF4068B - 8-input NAND gate SOIC 14-Pin | NXP Semiconductors | HCF4068M013TR vs HEF4068BT,652 |
CD4068BME4 | 4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | HCF4068M013TR vs CD4068BME4 |
HEF4068BTD-T | IC 4000/14000/40000 SERIES, 8-INPUT NAND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | HCF4068M013TR vs HEF4068BTD-T |
HEF4068BT,653 | HEF4068B - 8-input NAND gate SOIC 14-Pin | NXP Semiconductors | HCF4068M013TR vs HEF4068BT,653 |
TC4068BF(TP2) | IC 4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | HCF4068M013TR vs TC4068BF(TP2) |
HEF4068BT | IC 4000/14000/40000 SERIES, 8-INPUT NAND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | HCF4068M013TR vs HEF4068BT |
CD4068BM96 | CMOS 8-Input NAND/AND Gate 14-SOIC -55 to 125 | Texas Instruments | HCF4068M013TR vs CD4068BM96 |
CD4068BMG4 | 4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | HCF4068M013TR vs CD4068BMG4 |
SCL4068BS | NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14, DIE | R & E International Inc | HCF4068M013TR vs SCL4068BS |