Part Details for HCF4052BM1 by STMicroelectronics
Results Overview of HCF4052BM1 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCF4052BM1 Information
HCF4052BM1 by STMicroelectronics is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for HCF4052BM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16 | 15315 |
|
$0.1260 / $0.3600 | Buy Now |
Part Details for HCF4052BM1
HCF4052BM1 CAD Models
HCF4052BM1 Part Data Attributes
|
HCF4052BM1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4052BM1
STMicroelectronics
4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SO-20
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.01 A | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 450 ns | |
Switch-on Time-Max | 720 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | MOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HCF4052BM1
This table gives cross-reference parts and alternative options found for HCF4052BM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4052BM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4052BM | National Semiconductor Corporation | Check for Price | Differential Multiplexer, 2 Func, 4 Channel, PDIP16 | HCF4052BM1 vs CD4052BM |
CD4052BCMX | Rochester Electronics LLC | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 0.150 INCH, MS-012, SOIC-16 | HCF4052BM1 vs CD4052BCMX |
HEF4052BT,652 | NXP Semiconductors | Check for Price | HEF4052B - Dual 4-channel analog multiplexer/demultiplexer SOP 16-Pin | HCF4052BM1 vs HEF4052BT,652 |
933372950013 | Nexperia | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | HCF4052BM1 vs 933372950013 |
CD4052BCMX | Fairchild Semiconductor Corporation | $0.2327 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | HCF4052BM1 vs CD4052BCMX |
HEF4052BT | Nexperia | Check for Price | Differential Multiplexer | HCF4052BM1 vs HEF4052BT |
HEF4052BT | NXP Semiconductors | Check for Price | IC DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Multiplexer or Switch | HCF4052BM1 vs HEF4052BT |
HCF4052BM1 Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the HCF4052BM1 is 10 MHz.
-
The HCF4052BM1 requires a single power supply voltage (VCC) of 5V ± 10% and a ground connection (GND). Ensure that the power supply is decoupled with a 100nF capacitor and a 10uF capacitor in parallel.
-
The maximum input voltage that can be applied to the HCF4052BM1 is 5.5V. Exceeding this voltage may cause damage to the device.
-
Unused inputs of the HCF4052BM1 should be tied to VCC or GND through a 1kΩ resistor to prevent floating inputs and ensure proper operation.
-
The propagation delay of the HCF4052BM1 is typically 15ns, but can vary depending on the operating frequency and load capacitance.