Part Details for HCF4052BE by STMicroelectronics
Overview of HCF4052BE by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for HCF4052BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | Analog Multiplexer, Dual, 4 Channel, 16 Pin, Plastic, DIP | 22 |
|
$0.6250 / $0.7500 | Buy Now |
|
Quest Components | Analog Multiplexer, Dual, 4 Channel, 16 Pin, Plastic, DIP | 7 |
|
$0.5600 | Buy Now |
|
Quest Components | Analog Multiplexer, Dual, 4 Channel, 16 Pin, Plastic, DIP | 60 |
|
$0.4500 / $1.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 312 |
|
RFQ | |
|
Sense Electronic Company Limited | DIP16 | 1917 |
|
RFQ |
Part Details for HCF4052BE
HCF4052BE CAD Models
HCF4052BE Part Data Attributes
|
HCF4052BE
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4052BE
STMicroelectronics
IC,ANALOG MUX,SINGLE,4-CHANNEL,CMOS,DIP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |