Part Details for HCF4032BEY by STMicroelectronics
Overview of HCF4032BEY by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCF4032BEY
HCF4032BEY CAD Models
HCF4032BEY Part Data Attributes
|
HCF4032BEY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4032BEY
STMicroelectronics
4000/14000/40000 SERIES, 1-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SERIAL ADDER; CLEAR FOR CARRY ONLY; SYNCHRONOUS CLEAR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 650 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HCF4032BEY
This table gives cross-reference parts and alternative options found for HCF4032BEY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4032BEY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC520LCTR | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | HCF4032BEY vs 74AC520LCTR |
74AC521MTC | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | HCF4032BEY vs 74AC521MTC |
MC14008BALD | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | HCF4032BEY vs MC14008BALD |
74AC521LCQR | IC AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Arithmetic Circuit | Texas Instruments | HCF4032BEY vs 74AC521LCQR |
CD40182BKMSR | 4000/14000/40000 SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDFP16 | Intersil Corporation | HCF4032BEY vs CD40182BKMSR |
5962F9671101VYC | AC SERIES, 16-BIT ERROR DETECT AND CORRECT CKT, CDFP28, CERAMIC, DFP-28 | Intersil Corporation | HCF4032BEY vs 5962F9671101VYC |
5962F9671102VXC | AC SERIES, 16-BIT ERROR DETECT AND CORRECT CKT, CDIP28 | Intersil Corporation | HCF4032BEY vs 5962F9671102VXC |
MC74F283N | F/FAST SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | HCF4032BEY vs MC74F283N |
5962R9667102V9A | 4000/14000/40000 SERIES, 8-BIT ENCODER, UUC16 | Intersil Corporation | HCF4032BEY vs 5962R9667102V9A |
MC14585BDR2G | 4-Bit Magnitude Comparator, SOIC 16 LEAD, 2500-REEL | onsemi | HCF4032BEY vs MC14585BDR2G |