Part Details for HCF4027BM1 by STMicroelectronics
Overview of HCF4027BM1 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCF4027BM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | J-K FLIP-FLOP, 4000/14000/40000 SERIES, 2-FUNC, POSITIVE EDGE TRIGGERED, 2-BIT, COMPLEMENTARY OUTPUT, CMOS, PDSO16 | 46 |
|
$0.5000 / $0.7500 | Buy Now |
Part Details for HCF4027BM1
HCF4027BM1 CAD Models
HCF4027BM1 Part Data Attributes:
|
HCF4027BM1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4027BM1
STMicroelectronics
4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, SO-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 3500000 Hz | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 12 MHz |
Alternate Parts for HCF4027BM1
This table gives cross-reference parts and alternative options found for HCF4027BM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4027BM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4027BMTE4 | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HCF4027BM1 vs CD4027BMTE4 |
HEC4027BT | IC 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SO-16, FF/Latch | NXP Semiconductors | HCF4027BM1 vs HEC4027BT |
SCL4027BS | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, DIE | R & E International Inc | HCF4027BM1 vs SCL4027BS |
CD4027BMG4 | CMOS Dual J-K Master-Slave Flip-Flop 16-SOIC -55 to 125 | Texas Instruments | HCF4027BM1 vs CD4027BMG4 |
HEF4027BT | IC 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, FF/Latch | NXP Semiconductors | HCF4027BM1 vs HEF4027BT |
HEF4027BT,653 | HEF4027B - Dual JK flip-flop@en-us SOP 16-Pin | Nexperia | HCF4027BM1 vs HEF4027BT,653 |
HEF4027BTD-T | IC 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SO-16, FF/Latch | NXP Semiconductors | HCF4027BM1 vs HEF4027BTD-T |
CD4027BMT | CMOS Dual J-K Master-Slave Flip-Flop 16-SOIC -55 to 125 | Texas Instruments | HCF4027BM1 vs CD4027BMT |
CD4027BM96E4 | CMOS Dual J-K Master-Slave Flip-Flop 16-SOIC -55 to 125 | Texas Instruments | HCF4027BM1 vs CD4027BM96E4 |
CD4027BM | CMOS Dual J-K Master-Slave Flip-Flop 16-SOIC -55 to 125 | Texas Instruments | HCF4027BM1 vs CD4027BM |