Part Details for HCF4023M013TR by STMicroelectronics
Overview of HCF4023M013TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HCF4023M013TR
HCF4023M013TR CAD Models
HCF4023M013TR Part Data Attributes
|
HCF4023M013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4023M013TR
STMicroelectronics
4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SO-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HCF4023M013TR
This table gives cross-reference parts and alternative options found for HCF4023M013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4023M013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933372760653 | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14 | NXP Semiconductors | HCF4023M013TR vs 933372760653 |
CD4023BM96 | Three-channel 3-input 3V-to-18V NAND gate 14-SOIC -55 to 125 | Texas Instruments | HCF4023M013TR vs CD4023BM96 |
MC14023UBDR2 | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | HCF4023M013TR vs MC14023UBDR2 |
MC14023UBD | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | HCF4023M013TR vs MC14023UBD |
HD14023BRP | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | HCF4023M013TR vs HD14023BRP |
HEF4023BTD-T | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SO-14 | NXP Semiconductors | HCF4023M013TR vs HEF4023BTD-T |
MC14023BD | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | HCF4023M013TR vs MC14023BD |
MC14023BDR2 | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | HCF4023M013TR vs MC14023BDR2 |
CD4023BM96G4 | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | HCF4023M013TR vs CD4023BM96G4 |
CD4023BCMX | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | HCF4023M013TR vs CD4023BCMX |