Part Details for HCF4019BEY by STMicroelectronics
Results Overview of HCF4019BEY by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCF4019BEY Information
HCF4019BEY by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for HCF4019BEY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 93 |
|
RFQ | ||
|
Quest Components | 74 |
|
$0.5472 / $0.9120 | Buy Now | |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for HCF4019BEY
HCF4019BEY CAD Models
HCF4019BEY Part Data Attributes
|
HCF4019BEY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4019BEY
STMicroelectronics
4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, PDIP16, PLASTIC, DIP-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | CONFIGURABLE AS QUAD 2:1 MUX | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HCF4019BEY
This table gives cross-reference parts and alternative options found for HCF4019BEY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4019BEY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JM38510/05352BEA | Harris Semiconductor | Check for Price | AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP16 | HCF4019BEY vs JM38510/05352BEA |
4019BPC | Fairchild Semiconductor Corporation | Check for Price | OR Gate, CMOS, PDIP16, | HCF4019BEY vs 4019BPC |
JM38510/05352BEA | Texas Instruments | Check for Price | CMOS Quad AND/OR Select Gate 16-CDIP -55 to 125 | HCF4019BEY vs JM38510/05352BEA |
5962R9662702VEX | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, CDIP16, CERAMIC, DIP-16 | HCF4019BEY vs 5962R9662702VEX |
TC4019BP | Toshiba America Electronic Components | Check for Price | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Gate | HCF4019BEY vs TC4019BP |
HEF4019BPB | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, PDIP16, Gate | HCF4019BEY vs HEF4019BPB |
M38510/05302BEX | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, CDIP16, CERAMIC, DIP-16 | HCF4019BEY vs M38510/05302BEX |
HCF4019BEY Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for HCF4019BEY is 4.5V to 20V, although it can operate down to 3V with reduced performance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking and ensuring good airflow around the device. Additionally, consider derating the device's operating voltage and frequency to reduce power consumption and heat generation.
-
The maximum clock frequency that the HCF4019BEY can handle is 10MHz, although this can vary depending on the specific application and operating conditions. It's essential to consult the datasheet and perform thorough testing to determine the maximum clock frequency for a specific design.
-
To troubleshoot issues with the HCF4019BEY, start by verifying the power supply voltage, clock frequency, and input signals. Check for proper connections, signal integrity, and noise immunity. Use a logic analyzer or oscilloscope to monitor the device's inputs and outputs, and consult the datasheet and application notes for guidance on troubleshooting specific issues.
-
The HCF4019BEY is compatible with both 3.3V and 5V logic levels, making it suitable for use in a wide range of digital systems. However, it's essential to ensure that the input signals are properly level-shifted and conditioned to meet the device's input voltage requirements.