Part Details for HCF40182BEY by STMicroelectronics
Overview of HCF40182BEY by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCF40182BEY
HCF40182BEY CAD Models
HCF40182BEY Part Data Attributes:
|
HCF40182BEY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF40182BEY
STMicroelectronics
4000/14000/40000 SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH HIGHER ORDER LOOKAHEAD | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | LOOK-AHEAD CARRY GENERATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 480 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HCF40182BEY
This table gives cross-reference parts and alternative options found for HCF40182BEY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF40182BEY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40182BFMSH | Look-Ahead Carry Generator, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16 | Harris Semiconductor | HCF40182BEY vs CD40182BFMSH |
CD40182BDMSH | Look-Ahead Carry Generator, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16 | Harris Semiconductor | HCF40182BEY vs CD40182BDMSH |
HCC40182BF | 4000/14000/40000 SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | HCF40182BEY vs HCC40182BF |
CD40182BDMSR | 4000/14000/40000 SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16 | Intersil Corporation | HCF40182BEY vs CD40182BDMSR |
CD40182BFMSR | 4000/14000/40000 SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16 | Intersil Corporation | HCF40182BEY vs CD40182BFMSR |
CD40182BFMSR | Look-Ahead Carry Generator, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16 | Harris Semiconductor | HCF40182BEY vs CD40182BFMSR |