Part Details for HCF4012BM1 by STMicroelectronics
Overview of HCF4012BM1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Medical Imaging
Robotics and Drones
Part Details for HCF4012BM1
HCF4012BM1 CAD Models
HCF4012BM1 Part Data Attributes
|
HCF4012BM1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4012BM1
STMicroelectronics
4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HCF4012BM1
This table gives cross-reference parts and alternative options found for HCF4012BM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4012BM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4012BTD | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SO-14 | NXP Semiconductors | HCF4012BM1 vs HEF4012BTD |
GD4012BD | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | HCF4012BM1 vs GD4012BD |
DV4012BD | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | HCF4012BM1 vs DV4012BD |
CD4012BM96 | 2-ch, 4-input, 3-V to 18-V NAND gates 14-SOIC -55 to 125 | Texas Instruments | HCF4012BM1 vs CD4012BM96 |
HEF4012BTD-T | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SO-14 | NXP Semiconductors | HCF4012BM1 vs HEF4012BTD-T |
CD4012BMG4 | CMOS Dual 4-Input NAND Gate 14-SOIC -55 to 125 | Texas Instruments | HCF4012BM1 vs CD4012BMG4 |
CD4012BMTE4 | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | HCF4012BM1 vs CD4012BMTE4 |
CD4012BMT | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | HCF4012BM1 vs CD4012BMT |
CD4012BME4 | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | HCF4012BM1 vs CD4012BME4 |
CD4012BM96G4 | 2-ch, 4-input, 3-V to 18-V NAND gates 14-SOIC -55 to 125 | Texas Instruments | HCF4012BM1 vs CD4012BM96G4 |