Part Details for HCF4010M013TR by STMicroelectronics
Overview of HCF4010M013TR by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCF4010M013TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 256 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Buffer, CMOS, 16 Pin, Plastic, SOP | 890 |
|
$0.1501 / $0.2814 | Buy Now |
|
Quest Components | Logic Circuit, HEX Buffer, CMOS, 16 Pin, Plastic, SOP | 204 |
|
$0.2814 / $0.9380 | Buy Now |
|
Sense Electronic Company Limited | SOP16 | 112500 |
|
RFQ |
Part Details for HCF4010M013TR
HCF4010M013TR CAD Models
HCF4010M013TR Part Data Attributes:
|
HCF4010M013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4010M013TR
STMicroelectronics
Hex Buffer/Converters non Inverting
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH TO LOW LEVEL TRANSLATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 200 ns | |
Propagation Delay (tpd) | 200 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for HCF4010M013TR
This table gives cross-reference parts and alternative options found for HCF4010M013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4010M013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4010BME4 | CMOS Hex Non-Inverting Buffer/Converter 16-SOIC -55 to 125 | Texas Instruments | HCF4010M013TR vs CD4010BME4 |
CD4010CM | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, PLASTIC, SO-16 | Texas Instruments | HCF4010M013TR vs CD4010CM |
SCL4010BS | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, PDSO16, DIE | R & E International Inc | HCF4010M013TR vs SCL4010BS |
CD4010BM | CMOS Hex Non-Inverting Buffer/Converter 16-SOIC -55 to 125 | Texas Instruments | HCF4010M013TR vs CD4010BM |
CD4010CMX | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | HCF4010M013TR vs CD4010CMX |
CD4010BM96 | CMOS Hex Non-Inverting Buffer/Converter 16-SOIC -55 to 125 | Texas Instruments | HCF4010M013TR vs CD4010BM96 |
CD4010BMTG4 | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HCF4010M013TR vs CD4010BMTG4 |
CD4010UBNSR | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, SO-16 | Texas Instruments | HCF4010M013TR vs CD4010UBNSR |
HCF4010BM1 | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, SOP-16 | STMicroelectronics | HCF4010M013TR vs HCF4010BM1 |
CD4010BM96G4 | CMOS Hex Non-Inverting Buffer/Converter 16-SOIC -55 to 125 | Texas Instruments | HCF4010M013TR vs CD4010BM96G4 |