-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Schmitt Trigger
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCF40106BEY by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 137 |
|
RFQ | ||
|
ComSIT USA | AVAILABLE EU | 91 |
|
RFQ | |
|
Vyrian | Logic ICs | 221 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCF40106BEY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF40106BEY
STMicroelectronics
Hex Schmitt Trigger
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 280 ns | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for HCF40106BEY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF40106BEY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962R9660302VCX | Harris Semiconductor | Check for Price | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14 | HCF40106BEY vs 5962R9660302VCX |
MC14584BAL | Motorola Semiconductor Products | Check for Price | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, 632-08 | HCF40106BEY vs MC14584BAL |
MC14584BCPDS | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 646-06 | HCF40106BEY vs MC14584BCPDS |
40014BPC | Fairchild Semiconductor Corporation | Check for Price | Inverter, CMOS, PDIP14, | HCF40106BEY vs 40014BPC |
5962-01-097-2449 | Renesas Electronics Corporation | Check for Price | Gate | HCF40106BEY vs 5962-01-097-2449 |
MC14106BCL | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | HCF40106BEY vs MC14106BCL |
MC14106BCPD | Motorola Semiconductor Products | Check for Price | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 | HCF40106BEY vs MC14106BCPD |
CD40106BE | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | HCF40106BEY vs CD40106BE |
CD40106BCN | Fairchild Semiconductor Corporation | Check for Price | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | HCF40106BEY vs CD40106BCN |
CD40106BFMSR | Harris Semiconductor | Check for Price | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14 | HCF40106BEY vs CD40106BFMSR |