-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCF4007UBEY by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCF4007UBEY
|
Avnet Americas | Inverter, Dual, 1 Input, 14 Pins, PDIP - Rail/Tube (Alt: HCF4007UBEY) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
HCF4007UBEY
|
EBV Elektronik | Inverter Dual 1 Input 14 Pins PDIP (Alt: HCF4007UBEY) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Logic ICs | 1381 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCF4007UBEY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4007UBEY
STMicroelectronics
4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | DUAL COMPLEMENTARY PAIR PLUS INVERTER | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for HCF4007UBEY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4007UBEY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510H05351BCA | Harris Semiconductor | Check for Price | Inverter, 4000/14000/40000 Series, 2-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | HCF4007UBEY vs M38510H05351BCA |
M38510/05351BCA | Harris Semiconductor | Check for Price | Inverter, 4000/14000/40000 Series, 2-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | HCF4007UBEY vs M38510/05351BCA |
M38510/05351BCX | Harris Semiconductor | Check for Price | Inverter, 4000/14000/40000 Series, 2-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | HCF4007UBEY vs M38510/05351BCX |
CD4007UBF3A116 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | HCF4007UBEY vs CD4007UBF3A116 |
MC14007UBCLDS | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, CDIP14, 632-08 | HCF4007UBEY vs MC14007UBCLDS |
M38510/05301BCX | Harris Semiconductor | Check for Price | Inverter, 4000/14000/40000 Series, 2-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | HCF4007UBEY vs M38510/05301BCX |
TC4007UBP | Toshiba America Electronic Components | Check for Price | IC 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate | HCF4007UBEY vs TC4007UBP |
CD4007UBF | Texas Instruments | Check for Price | CMOS Dual Complementary Pair Plus Inverter 14-CDIP -55 to 125 | HCF4007UBEY vs CD4007UBF |
The maximum operating frequency of the HCF4007UBEY is 10 MHz.
The HCF4007UBEY requires a single power supply voltage (VCC) of 5V ± 10% and a ground connection (GND). Ensure proper decoupling capacitors are used to minimize noise and voltage drops.
The maximum input voltage that can be applied to the HCF4007UBEY is 5.5V. Exceeding this voltage may cause damage to the device.
The output of the HCF4007UBEY is an open-drain output, which means it can sink current but cannot source current. Ensure a pull-up resistor is used to define the output voltage level.
The propagation delay of the HCF4007UBEY is typically 20 ns, but can vary depending on the operating frequency and load conditions.