Part Details for HCF1305-1R0-R by Eaton Bussmann
Overview of HCF1305-1R0-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCF1305-1R0-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1510-1-ND
|
DigiKey | FIXED IND 1UH 22A 1.9 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4076 In Stock |
|
$2.5376 / $4.9800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.1200 / $4.4500 | Buy Now | |
DISTI #
000000000001604635
|
Sager | Power Inductors - SMD 1.0uH 24A 1.58mOhms Min Qty: 600 | 0 |
|
$2.7100 | Buy Now |