-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, 1008-07M, CHIP, 1008-07M, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCF1007-R68-R
|
Avnet Americas | Power Inductor (SMD), 680 nH, ± 20%, 26 A, Unshielded, 29 A, 10.1mm x 7.8mm x 6.65mm - Tape and Reel (Alt: HCF1007-R68-R) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4592 / $2.1726 | Buy Now |
DISTI #
704-HCF1007-R68-R
|
Mouser Electronics | Power Inductors - SMD 0.68uH 29.0A 1.325 mOhms RoHS: Compliant | 0 |
|
$2.1500 / $2.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Reel | 0Reel |
|
$2.0400 | Buy Now |
DISTI #
HCF1007-R68-R
|
Avnet Abacus | Power Inductor (SMD), 680 nH, � 20%, 26 A, Unshielded, 29 A, 10.1mm x 7.8mm x 6.65mm - Tape and Reel (Alt: HCF1007-R68-R) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
HCF1007-R68-R
|
Avnet Asia | Power Inductor (SMD), 680 nH, ± 20%, 26 A, Unshielded, 29 A, 10.1mm x 7.8mm x 6.65mm (Alt: HCF1007-R68-R) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 13 Weeks, 0 Days | 0 |
|
$1.9125 / $2.1549 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCF1007-R68-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
HCF1007-R68-R
Eaton Corporation
General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, 1008-07M, CHIP, 1008-07M, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP, 1008-07M, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 1008-07M | |
Core Material | FERRITE | |
DC Resistance | 0.0011 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 6% TOLERANCE | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |