Part Details for HCDSOD323-T24S by HXY
Overview of HCDSOD323-T24S by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70T24S20BF8 | Renesas Electronics Corporation | 4K X 16 ASYNC DP SRAM | |
70T24S25BFI | Renesas Electronics Corporation | 4K X 16 ASYNC DP SRAM | |
70T24S25PF | Renesas Electronics Corporation | 4K X 16 ASYNC DP SRAM |
Price & Stock for HCDSOD323-T24S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6A 60V Unidirectional 24V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | 180 |
|
$0.0166 / $0.0175 | Buy Now |