Part Details for HCDSOD323-T05S-Q by HXY
Overview of HCDSOD323-T05S-Q by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70T05S20PF8 | Renesas Electronics Corporation | 8K X 8 ASYNC DP SRAM | |
70T05S15BF | Renesas Electronics Corporation | 8K X 8 ASYNC DP SRAM | |
70T05S17PF | Renesas Electronics Corporation | 8K X 8 ASYNC DP SRAM |
Price & Stock for HCDSOD323-T05S-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20A 20V Unidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | 195 |
|
$0.1450 / $0.1528 | Buy Now |